24-bit stereo digital-to-analog converter (DAC) featuring 92dB signal-to-noise ratio (SNR) and a 96kS/s conversion rate. This integrated circuit offers a serial, 3-wire interface and operates from a 5V supply. Designed for surface mounting in an SSOP package, it supports analog and digital supply types with a typical supply current of 25mA. The device provides 2 DAC channels with 24-bit resolution and is RoHS compliant.
Texas Instruments PCM1727EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 25mA |
| Supply Type | Analog, Digital |
| Weight | 0.00776oz |
| RoHS | Compliant |
No datasheet is available for this part.