
24-bit stereo digital-to-analog converter (DAC) featuring 106dB signal-to-noise ratio (SNR) and a 96 kS/s conversion rate. This integrated circuit supports a serial interface and operates from a 4.5V to 5.5V supply voltage. Designed for surface mounting in a 28-SSOP package, it offers analog and digital supply types and a voltage output. The component is lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1728E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1728E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1728E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
