
The PCM1728E/2KG4 is a 24-bit dual digital-to-analog converter (DAC) with a conversion rate of 96 kilosamples per second. It operates from a 5-volt supply and is packaged in a small-outline package (SSOP). The device is rated for operation over the temperature range of -25°C to 85°C. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments PCM1728E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1728E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1728 |
| Signal to Noise Ratio (SNR) | 106dB |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1728E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
