
The PCM1730E/2K is a dual 24-bit digital-to-analog converter with a conversion rate of 192 kilosamples per second. It features a 3-wire serial interface and is packaged in a surface mount SSOP28 package. The device operates over a temperature range of -25°C to 85°C and is RoHS compliant. The PCM1730E/2K is a surface mount device that is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments PCM1730E/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1730E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1730E/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
