
24-bit stereo digital-to-analog converter (DAC) with a 192 kS/s sampling rate. Features a 3-wire serial interface and bipolar output polarity. Operates from a 5V supply voltage with a maximum power dissipation of 282mW. Housed in a 28-lead SSOP package, this surface-mount component offers a signal-to-noise ratio of 117dB.
Sign in to ask questions about the Texas Instruments PCM1730EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1730EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.95mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 282mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1730 |
| Signal to Noise Ratio (SNR) | 117dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1730EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
