The PCM1732U is a dual 24-bit digital-to-analog converter with a conversion rate of 96 kilosamples per second. It features a serial interface and operates from a single 5-volt supply. The device is packaged in a surface-mount SOIC-28 package and is RoHS compliant. The PCM1732U is specified to operate over a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments PCM1732U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.