
High-fidelity stereo digital-to-analog converter (DAC) featuring 18-bit resolution and a 97dB signal-to-noise ratio. This integrated circuit supports a 96 kS/s conversion rate via a serial interface, ideal for audio applications. Operating from a single 5V supply, it offers a voltage output and is housed in a lead-free, surface-mount SOIC package. Designed for a wide temperature range of -25°C to 85°C, this component is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM1733U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1733U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Single |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1733U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
