
The PCM1733U/2K is a dual 18-bit digital-to-analog converter from Texas Instruments. It operates at a conversion rate of 96KS/s and has a maximum supply voltage of 5.5V. The device is available in a SOIC package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Texas Instruments PCM1733U/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1733U/2K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 18 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1733U/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.