
24-bit stereo digital-to-analog converter (DAC) featuring 105dB signal-to-noise ratio (SNR) and a 192 kS/s conversion rate. This surface-mount component, housed in a 28-SSOP package, supports a 3-wire serial interface and operates from a 4.5V to 5.5V supply. It offers 2 channels with a 24-bit resolution and a voltage output, suitable for applications requiring high-fidelity audio conversion. The device is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Texas Instruments PCM1737E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 137mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1737E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.