
The PCM1737E/2K is a dual 24-bit audio amplifier from Texas Instruments. It operates at a conversion rate of 192 kilosamples per second and features a 3-wire serial interface. The device is RoHS compliant and lead-free, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments PCM1737E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1737 |
| Signal to Noise Ratio (SNR) | 105dB |
| Weight | 0.010229oz |
| RoHS | Compliant |
No datasheet is available for this part.
