The PCM1737E/2KG4 is a dual 24-bit digital-to-analog converter (DAC) with a conversion rate of 192 kilosamples per second. It operates from a 5-volt supply and is packaged in a 28-pin SSOP package. The device is suitable for use in applications where high-resolution analog output is required, such as in audio or data acquisition systems. The PCM1737E/2KG4 is not radiation hardened and is not RoHS compliant due to containing lead. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments PCM1737E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1737E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1737 |
| Signal to Noise Ratio (SNR) | 105dB |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1737E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.