
24-bit stereo digital-to-analog converter (DAC) featuring 117dB signal-to-noise ratio (SNR). This integrated circuit offers a 192 kS/s conversion rate and a 24-bit resolution. It supports a 3-wire serial interface and operates from a 4.75V to 5.25V supply range. The component is RoHS compliant and designed for surface mount installation in a 28-SSOP package.
Sign in to ask questions about the Texas Instruments PCM1738E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1738E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 282mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 36.5mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1738 |
| Signal to Noise Ratio (SNR) | 117dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1738E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
