The PCM1738E/2KG4 is a dual 24-bit digital-to-analog converter (DAC) with a conversion rate of 192 kilosamples per second. It operates from a 5-volt supply and is packaged in a surface-mount SSOP-28 package. The device is rated for operation over the temperature range of -25°C to 85°C. The PCM1738E/2KG4 is compliant with the RoHS directive and is available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments PCM1738E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1738E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1738 |
| Signal to Noise Ratio (SNR) | 117dB |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1738E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.