
The PCM1738EG4 is a dual 24-bit 192KS/s audio analog-to-digital converter (ADC) from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP-28 package. The device is RoHS compliant and suitable for surface mount applications. The PCM1738EG4 is designed for use in audio applications requiring high resolution and low noise, with a signal-to-noise ratio of 117dB.
Texas Instruments PCM1738EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 282mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1738 |
| Signal to Noise Ratio (SNR) | 117dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
No datasheet is available for this part.