
24-bit stereo digital-to-analog converter (DAC) with 105dB signal-to-noise ratio (SNR) and 192 kS/s conversion rate. Features a 3-wire serial interface, 2 channels, and voltage output. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 28-SSOP for surface mounting, this lead-free, RoHS-compliant component is suitable for applications up to 70°C.
Sign in to ask questions about the Texas Instruments PCM1739E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1739E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 137mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1739E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.