
The PCM1739E/2K is a dual 24-bit digital-to-analog converter (DAC) with a conversion rate of 192 kilosamples per second. It is designed for use in applications where high-resolution analog output is required. The device operates from a single 5-volt supply and is available in a 28-pin SSOP package. The PCM1739E/2K is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments PCM1739E/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1739E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1739 |
| Signal to Noise Ratio (SNR) | 105dB |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1739E/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
