
24-bit stereo digital-to-analog converter (DAC) featuring 94dB signal-to-noise ratio (SNR) and a 96kS/s conversion rate. This integrated circuit offers a 3-wire serial interface and operates from a 4.5V to 5.5V supply voltage. Designed for surface mount applications, it is packaged in a 24-SSOP and is RoHS compliant. The device supports analog and digital supply types with a nominal supply current of 25mA.
Sign in to ask questions about the Texas Instruments PCM1740E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1740E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 125mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1740E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
