
The PCM1740E/2K is a 24-bit dual digital-to-analog converter with a conversion rate of 96KS/s. It operates from a 5V supply voltage and consumes 125mW of power. The device is packaged in a lead-free SSOP-24 package and is RoHS compliant. It is designed to operate over a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1740E/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1740E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 125mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1740 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 30mA |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1740E/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
