
24-bit stereo digital-to-analog converter (DAC) with a 96 kS/s conversion rate. Features a serial 3-wire interface and dual voltage outputs. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 30mA supply current. Offers a 94dB signal-to-noise ratio and 24-bit resolution. Packaged in a 24-pin SSOP for surface mounting.
Sign in to ask questions about the Texas Instruments PCM1740E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1740E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 125mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1740 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 30mA |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1740E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.