
24-bit stereo digital-to-analog converter (DAC) featuring 98dB signal-to-noise ratio (SNR) and a 96kS/s conversion rate. This surface-mount IC offers bipolar voltage output and operates from a 2.7V to 3.6V supply. The 3-wire serial interface facilitates integration into audio systems. Packaged in a 16-SSOP, this lead-free component is RoHS compliant.
Texas Instruments PCM1741E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 43mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.002603oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1741E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
