
24-bit stereo digital-to-analog converter (DAC) with a serial interface supporting 3-wire communication. Features a high conversion rate of 192 kS/s and a signal-to-noise ratio (SNR) of 106 dB. Operates with a supply voltage range of 4.5V to 5.5V, consuming a nominal current of 16mA. Packaged in a 16-pin SSOP for surface mounting, this component is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1742E/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1742E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 62mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1742 |
| Signal to Noise Ratio (SNR) | 106dB |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1742E/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
