
24-bit stereo digital-to-analog converter (DAC) IC, featuring 106dB signal-to-noise ratio and a 96kS/s conversion rate. This surface-mount component operates from a 4.5V to 5.5V supply, with a nominal supply current of 13mA and a power consumption of 62mW. It supports a 3-wire serial interface and provides two analog voltage outputs. The device is lead-free, RoHS compliant, and operates within a temperature range of -25°C to 85°C.
Texas Instruments PCM1748E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 98mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 62mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1748E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.