
24-bit stereo digital-to-analog converter (DAC) with 100dB signal-to-noise ratio (SNR). Features a 96kS/s conversion rate and a 3-wire serial interface. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 62mW power consumption. Packaged in a 16-SSOP for surface mounting, this lead-free component supports a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1748KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1748KE technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 98mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 62mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1748 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 13mA |
| Supply Type | Analog, Digital |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1748KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
