
24-bit stereo digital-to-analog converter (DAC) with 100dB signal-to-noise ratio (SNR). Features a 96KS/s conversion rate and a 3-wire serial interface. Operates from a 4.5V to 5.5V supply voltage, consuming 13mA nominal current. Surface mountable in a 16-SSOP package, suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM1748KE/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1748KE/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 62mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1748 |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1748KE/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
