
24-bit stereo digital-to-analog converter (DAC) featuring 100dB signal-to-noise ratio (SNR) and a 96kS/s conversion rate. This surface-mount component offers two analog voltage outputs and operates from a 5V supply. The device supports a 3-wire serial interface and is packaged in a 16-SSOP for efficient board integration. With a wide operating temperature range of -40°C to 85°C and lead-free construction, it is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments PCM1748KEG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1748KEG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 98mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 62mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1748 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 9mA |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1748KEG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
