
The PCM1750U/1K is a dual 18-bit analog-to-digital converter with two channels, operating within a temperature range of 0°C to 70°C. It is available in a SOIC package and is compliant with RoHS standards. The device consumes a maximum power of 300mW and has a signal-to-noise ratio of 90dB. The PCM1750U/1K is suitable for applications requiring high-resolution data conversion.
Texas Instruments PCM1750U/1K technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 210mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | PCM1750 |
| Signal to Noise Ratio (SNR) | 90dB |
| Weight | 0.025778oz |
| RoHS | Compliant |
No datasheet is available for this part.