
The PCM1750UG4 is a dual analog-to-digital converter from Texas Instruments. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 300mW. The device is packaged in a SOIC and is mounted on the surface. It is compliant with RoHS regulations and contains lead, making it non-lead-free. The converter has a resolution of 18 bits and a signal-to-noise ratio of 90 dB.
Sign in to ask questions about the Texas Instruments PCM1750UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1750UG4 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 210mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1750UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.