
24-bit stereo audio digital-to-analog converter (DAC) with 106dB signal-to-noise ratio (SNR). Features a 192 kS/s conversion rate and bipolar voltage output. Operates from a 4.5V to 5.5V single supply voltage, with a typical power consumption of 80mW. This surface mount component is housed in a 16-SSOP package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Supports a 3-wire serial interface and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1754DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1754DBQ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Current | 30mA |
| Supply Type | Single |
| Thickness | 1.5mm |
| Weight | 0.002603oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1754DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.