
24-bit stereo audio digital-to-analog converter (DAC) featuring a 106dB signal-to-noise ratio (SNR). This component offers a 192 kS/s sampling rate and a 3-wire serial interface for hardware control. It provides 2 analog voltage outputs and operates from a single 5V supply. Packaged in a 16-SSOP for surface mounting, it supports a temperature range of -40°C to 85°C.
Texas Instruments PCM1754DBQRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1754 |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Current | 30mA |
| Supply Type | Single |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1754DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
