
The PCM1754TDBQRQ1 is a dual 24-bit digital-to-analog converter (DAC) with a conversion rate of 192 kilosamples per second. It is available in a surface-mount SSOP package and operates over a temperature range of -40°C to 105°C. The device is lead-free and compliant with RoHS regulations. It consumes 80 milliwatts of power and has a maximum power dissipation of 105 milliwatts.
Sign in to ask questions about the Texas Instruments PCM1754TDBQRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1754TDBQRQ1 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1754-Q1 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1754TDBQRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
