
24-bit stereo audio digital-to-analog converter (DAC) featuring a 106dB signal-to-noise ratio. This integrated circuit supports a 192 kS/s conversion rate and a 200 kS/s sampling rate, with a 2-channel output. It utilizes a 3-wire serial interface for software control and operates from a single 4.5V to 5.5V supply. Packaged in a 16-SSOP for surface mounting, this lead-free component functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1755DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1755DBQ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Single |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1755DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
