
Dual-channel, 24-bit stereo digital-to-analog converter (DAC) IC featuring a 192kHz sampling rate and 106dB signal-to-noise ratio. This audio amplifier component supports a 3-wire serial interface and operates from a 4.5V to 5.5V single supply voltage. Packaged in a 16-pin SSOP for surface mounting, it offers a 24-bit resolution and a maximum power dissipation of 105mW. The component is lead-free, RoHS compliant, and suitable for operation within a -25°C to 85°C temperature range.
Texas Instruments PCM1755DBQG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1755 |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Single |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1755DBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
