
24-bit stereo audio digital-to-analog converter (DAC) with 106dB signal-to-noise ratio (SNR). Features a 192kS/s sampling rate and a 3-wire serial interface for software control. Operates from a single 5V supply with 80mW power consumption. Packaged in a 16-SSOP for surface mounting, this lead-free and RoHS-compliant component is ideal for audio applications.
Sign in to ask questions about the Texas Instruments PCM1755DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1755DBQR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1755 |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Single |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1755DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
