
The PCM1760P is a dual 20-bit analog-to-digital converter (ADC) from Texas Instruments. It is packaged in a 28-pin DIP and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. The PCM1760P is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments PCM1760P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1760P technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 48000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM1760P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.