
The PCM1760U is a 12-bit single-chip analog-to-digital converter with dual analog and digital supply types. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 215mW. The device is available in a surface mount SOIC-28 package and is packaged in tape and reel. Note that the PCM1760U is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments PCM1760U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1760U technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 333000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM1760U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
