Multi-Bit Enhanced Noise Shaping 20-Bit A/D Conversion System 28-SOIC
Sign in to ask questions about the Texas Instruments PCM1760U/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1760U/1K technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 20 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM1760U/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.