
The PCM1760U-L is a dual-channel analog-to-digital converter with 20-bit resolution, capable of sampling at 48 kHz. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. The device is available in a surface-mount SOIC-28 package and is not RoHS compliant due to the presence of lead. It is designed for use in a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Texas Instruments PCM1760U-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1760U-L technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 48000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM1760U-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.