
24-bit stereo audio DAC with 2 channels, offering 98dB Signal-to-Noise Ratio. Features a 50 kS/s sampling rate and a 2.4V operating supply voltage. This surface mount integrated circuit utilizes a 3-wire serial interface and operates within a temperature range of -25°C to 85°C. RoHS compliant and lead-free, it is packaged in a 16-TSSOP for efficient integration.
Texas Instruments PCM1770PWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 6.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Series | PCM1770 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Single |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1770PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
