
24-bit stereo digital-to-analog converter (DAC) with a 48 kS/s sampling rate. Features serial and parallel interfaces, a 98dB signal-to-noise ratio, and a voltage output. Operates from a single 2.4V supply with a power consumption of 6.5mW. Packaged in a 16-pin TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments PCM1770PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1770PWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 6.5mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM1770 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1770PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
