24-bit stereo digital-to-analog converter (DAC) featuring 98dB signal-to-noise ratio (SNR) and low power consumption. This surface-mount component offers 2 analog outputs with a 48 kS/s conversion rate and a 3-wire serial interface. Operating from a 1.6V to 3.6V single supply, it consumes a nominal 1.5mA and has a power consumption of 6.5mW. The device supports a wide operating temperature range from -25°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM1770RGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1770RGA technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 6.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Series | PCM1770 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1770RGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
