24-bit stereo digital-to-analog converter (DAC) with a 48 kS/s sampling rate. Features serial 3-wire and parallel interfaces, offering 2 DAC channels with voltage output. Operates from a single 2.4V supply, consuming 6.5mW of power. Packaged in a VQFN surface-mount case, this component boasts a 98dB signal-to-noise ratio.
Sign in to ask questions about the Texas Instruments PCM1770RGAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1770RGAG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 6.5mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM1770 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1770RGAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.