
Stereo Digital-to-Analog Converter (DAC) with integrated headphone amplifier. Features 24-bit resolution and a 98dB signal-to-noise ratio. Supports a sampling rate of 48kS/s with serial and parallel interfaces. Operates from a 2.4V single supply and offers low power consumption of 6.5mW. Packaged in a 20-VQFN for surface mounting, with a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1770RGAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1770RGAR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 6.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM1770 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1770RGAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
