
24-bit stereo digital-to-analog converter (DAC) with a 98dB signal-to-noise ratio (SNR). Features a 48 kS/s conversion rate and I2S serial interface. Operates from a 1.6V to 3.6V supply, consuming 6.5mW. This surface-mount component is housed in a 16-TSSOP package.
Sign in to ask questions about the Texas Instruments PCM1771PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1771PW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 48KS/s |
| Height | 1mm |
| Interface | Serial, 3-WIRE, I2S |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 6.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Weight | 0.002226oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1771PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
