
24-bit stereo audio digital-to-analog converter (DAC) IC featuring a 2-channel, 24-bit resolution. This surface-mount component operates with a single supply voltage of 2.4V and supports a sampling rate of up to 50kS/s. It boasts a 98dB signal-to-noise ratio and utilizes a 3-wire serial interface for data input. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component is ideal for low-power audio applications.
Sign in to ask questions about the Texas Instruments PCM1771PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1771PWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 6.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Series | PCM1771 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1771PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
