
24-bit stereo digital-to-analog converter (DAC) IC featuring 98dB signal-to-noise ratio (SNR) and low power consumption. Supports serial 3-wire interface with a sampling rate up to 50 kS/s. Offers two analog voltage outputs and operates from a single supply voltage between 1.6V and 3.6V, with a nominal supply current of 1.5mA. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation across a wide temperature range.
Texas Instruments PCM1772PWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 6.5mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Series | PCM1772 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Single |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1772PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
