
24-bit stereo audio digital-to-analog converter (DAC) IC, featuring a 2-channel output and a 24-bit resolution. This surface-mount component operates with a 3-wire serial interface and supports a sampling rate of up to 50 kS/s. It offers a signal-to-noise ratio of 98dB and a low power consumption of 6.5mW, with an operating supply voltage range of 1.6V to 3.6V. The device is RoHS compliant and packaged in a 16-TSSOP for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM1773PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 6.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Series | PCM1773 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1773PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
