
Stereo Digital-to-Analog Converter (DAC) with integrated headphone amplifier, featuring 16-bit resolution and a 93dB Signal-to-Noise Ratio (SNR). This 2-channel DAC supports serial input with I2C, SPI, and 2/3-wire interfaces, operating at a 50kS/s conversion rate. Designed for surface mount applications, it functions within a 2.4V to 3.6V supply voltage range and a -40°C to 85°C temperature range, consuming a low 7mW of power. The component is RoHS compliant and available in a 20-QFN package.
Sign in to ask questions about the Texas Instruments PCM1774RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1774RGPT technical specifications.
| Package/Case | QFN |
| Conversion Rate | 50KS/s |
| Height | 0.95mm |
| Input Type | SERIAL |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 50kHz |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Current | 4.5mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 930um |
| Weight | 0.00163oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1774RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
