
24-bit stereo digital-to-analog converter (DAC) featuring 106dB signal-to-noise ratio (SNR) and a 192kS/s conversion rate. This integrated circuit offers 2 analog voltage outputs and operates from a 4.5V to 5.5V single supply, with a nominal supply current of 30mA. The device utilizes a 3-wire serial interface for software control and is housed in a 16-SSOP surface-mount package. It is lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1780DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1780DBQR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Single |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1780DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
