
24-bit stereo digital-to-analog converter (DAC) featuring 113dB signal-to-noise ratio (SNR) and a 192 kS/s sampling rate. This integrated circuit supports serial, 3-wire, I2C, and SPI interfaces, operating from a 4.5V to 5.5V supply. Packaged in a 24-TSSOP for surface mounting, it offers two analog voltage outputs and is RoHS compliant. Designed for operation between -40°C and 85°C, with a typical power consumption of 154mW.
Sign in to ask questions about the Texas Instruments PCM1789PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1789PWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 154mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Type | Analog, Digital |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1789PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
