
24-bit stereo digital-to-analog converter (DAC) offering 113dB SNR. Features include a 192 kS/s conversion rate and support for I2C, SPI, and serial interfaces. Operates from a 4.5V to 5.5V supply voltage, with a typical power consumption of 154mW. Packaged in a 24-TSSOP for surface mounting, this component is lead-free and RoHS compliant, suitable for automotive applications with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments PCM1789TPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1789TPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 192KS/s |
| Interface | I2C, SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 154mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1789-Q1 |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1789TPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
